Part Details for PG0926.182NL by Pulse Electronics Corporation
Overview of PG0926.182NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG0926.182NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3143-ND
|
DigiKey | FIXED IND 1.8UH 22A 2.2 MOHM SMD Min Qty: 80 Lead time: 16 Weeks Container: Tray |
1190 In Stock |
|
Buy Now |
Part Details for PG0926.182NL
PG0926.182NL CAD Models
PG0926.182NL Part Data Attributes
|
PG0926.182NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0926.182NL
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |