Part Details for PG0077.401NLT by Pulse Electronics Corporation
Overview of PG0077.401NLT by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PG0077.401NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6769
|
Newark | General Purpose Inductor, 0.45Uh, 20%, 1 Element, Powered Iron-Core, Smd, 5751 |Pulse Electronics PG0077.401NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $3.3500 | Buy Now |
DISTI #
51AK3207
|
Newark | Power Inductor, 450Nh, Shielded, 48A, Inductance:450Nh, Rms Current (Irms):45A, Inductor Construction:Shielded, Saturation Current (Isat):48A, Product Range:Pg0077Nl Series, Inductor Case/Package:-, Dc Resistance Max:0.0008Ohm Rohs Compliant: Yes |Pulse Electronics PG0077.401NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.8800 | Buy Now |
DISTI #
51AK3206
|
Newark | Power Inductor, 450Nh, Shielded, 48A, Inductance:450Nh, Rms Current (Irms):45A, Inductor Construction:Shielded, Saturation Current (Isat):48A, Product Range:Pg0077Nl Series, Inductor Case/Package:-, Dc Resistance Max:0.0008Ohm Rohs Compliant: Yes |Pulse Electronics PG0077.401NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2500 | Buy Now |
DISTI #
553-3855-1-ND
|
DigiKey | FIXED IND 450NH 45A 0.8 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
647 In Stock |
|
$1.2875 / $3.1500 | Buy Now |
DISTI #
PG0077.401NLT
|
Avnet Americas | Power Inductor (SMD), 450 nH, ± 20%, 45 A, Shielded, 48 A, 14.5mm x 13mm x 6.5mm - Tape and Reel (Alt: PG0077.401NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4459 / $1.6443 | Buy Now |
DISTI #
673-PG0077.401NLT
|
Mouser Electronics | Power Inductors - SMD SMT FLAT COIL HI CUR RoHS: Compliant | 1178 |
|
$1.5200 / $3.1500 | Buy Now |
|
Future Electronics | Fixed Inductors SMT FLAT COIL HI CUR 450nH RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.4600 / $1.5300 | Buy Now |
|
Future Electronics | Fixed Inductors SMT FLAT COIL HI CUR 450nH RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.4600 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Flat Coil Inductor, PG0077/PG0084 SMT Series up to 45A RoHS: Compliant |
650 Partner Stock |
|
$1.4400 / $3.1500 | Buy Now |
|
Bristol Electronics | 559 |
|
RFQ |
Part Details for PG0077.401NLT
PG0077.401NLT CAD Models
PG0077.401NLT Part Data Attributes
|
PG0077.401NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0077.401NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD, 5751, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 5751 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | POWERED IRON | |
DC Resistance | 0.0008 Ω | |
Inductance-Nom (L) | 0.45 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 14.5 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR | |
Rated Current-Max | 45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |