Part Details for PG0006.422NLT by Pulse Electronics Corporation
Overview of PG0006.422NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG0006.422NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9722
|
Newark | Inductor, smt, power,6.6A, t& Npb/T&r |Pulse PG0006.422NLT RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $2.0000 | Buy Now |
DISTI #
PG0006.422NLT-ND
|
DigiKey | FIXED IND 4.2UH 10A 7.5 MOHM SMD Min Qty: 1020 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7720 | Buy Now |
DISTI #
PG0006.422NLT
|
Avnet Americas | Power Inductor (SMD), 4.2 uH, ? 20%, 14 A, Shielded, 10 A, 13.4mm x 13.28mm x 6mm - Tape and Reel (Alt: PG0006.422NLT) RoHS: Compliant Min Qty: 1020 Package Multiple: 340 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.6093 / $1.7545 | Buy Now |
DISTI #
673-PG0006.422NLT
|
Mouser Electronics | Power Inductors - SMD SMT FLAT COIL HI CUR RoHS: Compliant | 0 |
|
$1.7300 / $1.7500 | Order Now |
DISTI #
V79:2366_26388066
|
Arrow Electronics | Inductor Power Wirewound 4.2uH/3.8uH 20% 100KHz 10A 0.0075Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 185 |
|
$1.2140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 340 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | Flat Coil Indutor, PG0006/PG0138 SMT Series up to 28A RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
DISTI #
60256521
|
Verical | Inductor Power Wirewound 4.2uH/3.8uH 20% 100KHz 10A 0.0075Ohm DCR T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2045 | Americas - 185 |
|
$1.2140 | Buy Now |
DISTI #
000000000001497143
|
Sager | Power Inductors - SMD SMT FLAT COIL HI CUR Min Qty: 1020 | 0 |
|
$1.5900 | Buy Now |
DISTI #
PG0006.422NLT
|
Avnet Abacus | Power Inductor (SMD), 4.2 uH, � 20%, 14 A, Shielded, 10 A, 13.4mm x 13.28mm x 6mm - Tape and Reel (Alt: PG0006.422NLT) RoHS: Compliant Min Qty: 1020 Package Multiple: 340 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PG0006.422NLT
PG0006.422NLT CAD Models
PG0006.422NLT Part Data Attributes
|
PG0006.422NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0006.422NLT
Pulse Electronics Corporation
General Purpose Inductor, 4.2uH, 20%, 1 Element, SMD, 5352, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 5352 | |
Construction | Flat Coil | |
DC Resistance | 0.0075 Ω | |
Inductance-Nom (L) | 4.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 13.4 mm | |
Package Style | SMT | |
Package Width | 13.28 mm | |
Packing Method | TR | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PG0006.422NLT
This table gives cross-reference parts and alternative options found for PG0006.422NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG0006.422NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PG0006.422 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 4.2uH, 20%, 1 Element, SMD, 5352 | PG0006.422NLT vs PG0006.422 |