Part Details for PG-12V35 by Power-Sonic Corporation
Overview of PG-12V35 by Power-Sonic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PG-12V35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.8800 / $157.9600 | Buy Now |
Part Details for PG-12V35
PG-12V35 CAD Models
PG-12V35 Part Data Attributes
|
PG-12V35
Power-Sonic Corporation
Buy Now
Datasheet
|
Compare Parts:
PG-12V35
Power-Sonic Corporation
Secondary Battery, Lead-acid, 12V, 35Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER-SONIC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 35 Ah | |
Height | 178 mm | |
Length | 195 mm | |
Terminal Type | T6 | |
Voltage | 12 V | |
Weight | 10700 g | |
Width | 130 mm |