Part Details for PFS56CR7-24V-W18 by LEDtronics Inc
Overview of PFS56CR7-24V-W18 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Part Details for PFS56CR7-24V-W18
PFS56CR7-24V-W18 CAD Models
PFS56CR7-24V-W18 Part Data Attributes
|
PFS56CR7-24V-W18
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFS56CR7-24V-W18
LEDtronics Inc
Single Color LED, Red, Clear, 12.7mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMPLEX | |
Lens Type | CLEAR | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 33.1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 12.7 mm | |
Surface Mount | NO |
Alternate Parts for PFS56CR7-24V-W18
This table gives cross-reference parts and alternative options found for PFS56CR7-24V-W18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFS56CR7-24V-W18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.