Datasheets
PFRR0805E6261WB by: Vishay Sfernice

RESISTOR, THIN FILM, 0.125 W, 0.05 %, 25 ppm, 6260 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE

Part Details for PFRR0805E6261WB by Vishay Sfernice

Overview of PFRR0805E6261WB by Vishay Sfernice

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PFRR0805E6261WB

PFRR0805E6261WB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PFRR0805E6261WB Part Data Attributes

PFRR0805E6261WB Vishay Sfernice
Buy Now Datasheet
Compare Parts:
PFRR0805E6261WB Vishay Sfernice RESISTOR, THIN FILM, 0.125 W, 0.05 %, 25 ppm, 6260 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1.91 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.27 mm
Packing Method WAFFLE PACK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 6260 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 100 V

Alternate Parts for PFRR0805E6261WB

This table gives cross-reference parts and alternative options found for PFRR0805E6261WB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRR0805E6261WB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCF-W0805R-03-6261-B-P-LT RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 6260ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors PFRR0805E6261WB vs PCF-W0805R-03-6261-B-P-LT
BLU0805-6261-AB25 Fixed Resistor, Thin Film, 0.125W, 6260ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PFRR0805E6261WB vs BLU0805-6261-AB25
BLU0805-6261-BB25W Fixed Resistor, Thin Film, 0.125W, 6260ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc PFRR0805E6261WB vs BLU0805-6261-BB25W
BLU0805-6261-AB25W Fixed Resistor, Thin Film, 0.125W, 6260ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PFRR0805E6261WB vs BLU0805-6261-AB25W
BLU0805A-6261-BB25 Fixed Resistor, Thin Film, 0.125W, 6260ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PFRR0805E6261WB vs BLU0805A-6261-BB25
BLU0805P-6261-BB25W Fixed Resistor, Thin Film, 0.125W, 6260ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PFRR0805E6261WB vs BLU0805P-6261-BB25W
BLU0805A-6261-BT25 Fixed Resistor, Thin Film, 0.125W, 6260ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PFRR0805E6261WB vs BLU0805A-6261-BT25
BLU0805M-6261-BT25Q Fixed Resistor, Thin Film, 0.125W, 6260ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PFRR0805E6261WB vs BLU0805M-6261-BT25Q
BLU0805P-6261-AT25Q Fixed Resistor, Thin Film, 0.125W, 6260ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PFRR0805E6261WB vs BLU0805P-6261-AT25Q
BLU0805P-6261-BT25Q Fixed Resistor, Thin Film, 0.125W, 6260ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PFRR0805E6261WB vs BLU0805P-6261-BT25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFRR0805E6261WB by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFRR0805E6261WB by Vishay Sfernice

  • Please alert me when PFRR0805E6261WB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFRR0805E6261WB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFRR0805E6261WB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFRR0805E6261WB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFRR0805E6261WB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFRR0805E6261WB by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: