Part Details for PFRR0805E1870BBT by Vishay Sfernice
Overview of PFRR0805E1870BBT by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFRR0805E1870BBT
PFRR0805E1870BBT CAD Models
PFRR0805E1870BBT Part Data Attributes
|
PFRR0805E1870BBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
PFRR0805E1870BBT
Vishay Sfernice
RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 187 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PFRR0805E1870BBT
This table gives cross-reference parts and alternative options found for PFRR0805E1870BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRR0805E1870BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-1870-BT25Q | Fixed Resistor, Thin Film, 0.125W, 187ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | PFRR0805E1870BBT vs BLU0805ER-1870-BT25Q |
ERA6AEB1870V | Fixed Resistor, Metal Film, 0.125W, 187ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | PFRR0805E1870BBT vs ERA6AEB1870V |
BLU0805A-1870-BB25W | Fixed Resistor, Thin Film, 0.125W, 187ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | PFRR0805E1870BBT vs BLU0805A-1870-BB25W |
BLU0805-1870-BT25W | Fixed Resistor, Thin Film, 0.125W, 187ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | PFRR0805E1870BBT vs BLU0805-1870-BT25W |
PRC0805TTC25W187R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 187ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | PFRR0805E1870BBT vs PRC0805TTC25W187R+-0.05% |
BLU0805-1870-AB25 | Fixed Resistor, Thin Film, 0.125W, 187ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | PFRR0805E1870BBT vs BLU0805-1870-AB25 |
BLU0805P-1870-BB25Q | Fixed Resistor, Thin Film, 0.125W, 187ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | PFRR0805E1870BBT vs BLU0805P-1870-BB25Q |
BLU0805P-1870-BT25W | Fixed Resistor, Thin Film, 0.125W, 187ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | PFRR0805E1870BBT vs BLU0805P-1870-BT25W |
RN10A1870CT5-25 | Fixed Resistor, Thin Film, 0.1W, 187ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | PFRR0805E1870BBT vs RN10A1870CT5-25 |
BLU0805M-1870-BT25 | Fixed Resistor, Thin Film, 0.125W, 187ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | PFRR0805E1870BBT vs BLU0805M-1870-BT25 |