Datasheets
PFRR0603Y1911BBPE by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.1W, 1910ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Part Details for PFRR0603Y1911BBPE by Vishay Intertechnologies

Overview of PFRR0603Y1911BBPE by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PFRR0603Y1911BBPE

PFRR0603Y1911BBPE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PFRR0603Y1911BBPE Part Data Attributes

PFRR0603Y1911BBPE Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PFRR0603Y1911BBPE Vishay Intertechnologies Fixed Resistor, Thin Film, 0.1W, 1910ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 1.02 mm
Package Length 2.16 mm
Package Style SMT
Package Width 1.01 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard ESCC4001/023
Resistance 1910 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for PFRR0603Y1911BBPE

This table gives cross-reference parts and alternative options found for PFRR0603Y1911BBPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRR0603Y1911BBPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PFRR0603Y1911WBTB Fixed Resistor, Thin Film, 0.1W, 1910ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PFRR0603Y1911BBPE vs PFRR0603Y1911WBTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFRR0603Y1911BBPE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFRR0603Y1911BBPE by Vishay Intertechnologies

  • Please alert me when PFRR0603Y1911BBPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFRR0603Y1911BBPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFRR0603Y1911BBPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFRR0603Y1911BBPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFRR0603Y1911BBPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFRR0603Y1911BBPE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: