-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 1.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1852
|
Newark | Pfra Ptc Fuse Tht 500 Ma/Plastic Bag |Schurter PFRA.050 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.4820 | Buy Now |
DISTI #
486-2296-ND
|
DigiKey | PTC RESET FUSE 60V 500MA RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1182 In Stock |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
PFRA.050
|
Avnet Americas | PFRA PTC FUSE THT 500 mA - Bag (Alt: PFRA.050) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 2 Days Container: Bag | 0 |
|
$0.3123 / $0.3662 | Buy Now |
DISTI #
693-PFRA.050
|
Mouser Electronics | Resettable Fuses - PPTC PTC 60V I hold 0.5 RoHS: Compliant | 1286 |
|
$0.3200 / $0.4200 | Buy Now |
|
Future Electronics | PFRA PTC FUSE THT 500 mA RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3050 / $0.3450 | Buy Now |
|
Onlinecomponents.com | PFRA PTC FUSE THT 500 mA RoHS: Compliant |
165 In Stock 1500 Factory Stock |
|
$0.3278 / $0.4242 | Buy Now |
DISTI #
77778290
|
Verical | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk RoHS: Compliant Min Qty: 94 Package Multiple: 1 | Americas - 855 |
|
$0.5026 / $0.7378 | Buy Now |
DISTI #
51675160
|
Verical | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk RoHS: Compliant Min Qty: 165 Package Multiple: 165 Date Code: 1925 | Americas - 165 |
|
$0.4425 / $0.5013 | Buy Now |
DISTI #
PFRA.050
|
TME | Fuse: PTC polymer, 500mA, 60VDC, THT, 7.9x3.1x13.7mm, PFRA, 4.4mm Min Qty: 5 | 855 |
|
$0.4030 / $0.7820 | Buy Now |
DISTI #
000000000000762035
|
Sager | Resettable Fuses - PPTC PTC 60V I hold 0.5 Min Qty: 1000 | 0 |
|
$0.3241 / $0.3657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFRA.050
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.050
Schurter Electronic Components
PTC Resettable Fuse, 1.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.7 mm | |
Package Length | 7.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.41 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for PFRA.050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRA.050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-R050-0-17 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.050 vs MF-R050-0-17 |
PFRA.050.2 | PTC Resettable Fuse, 1.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | PFRA.050 vs PFRA.050.2 |
MF-R050 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | PFRA.050 vs MF-R050 |