Part Details for PFR5332J100J12L16.5TR18 by KEMET Corporation
Overview of PFR5332J100J12L16.5TR18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFR5332J100J12L16.5TR18
PFR5332J100J12L16.5TR18 CAD Models
PFR5332J100J12L16.5TR18 Part Data Attributes
|
PFR5332J100J12L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5332J100J12L16.5TR18
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, 2822,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PFR5332J100J12L16.5TR18
This table gives cross-reference parts and alternative options found for PFR5332J100J12L16.5TR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5332J100J12L16.5TR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PFR5332J100J12L16.5LR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | PFR5332J100J12L16.5TR18 vs PFR5332J100J12L16.5LR18 |
PFR5332J100J12L16.5TA16 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | PFR5332J100J12L16.5TR18 vs PFR5332J100J12L16.5TA16 |
F411JK332J100Q | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED | PFR5332J100J12L16.5TR18 vs F411JK332J100Q |
FKP2D013301G00JO00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | PFR5332J100J12L16.5TR18 vs FKP2D013301G00JO00 |
FKP2D013301G00JSSD | Wima | $0.2273 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | PFR5332J100J12L16.5TR18 vs FKP2D013301G00JSSD |
FKP2D013301G00JC00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | PFR5332J100J12L16.5TR18 vs FKP2D013301G00JC00 |
F411JK332J100L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED | PFR5332J100J12L16.5TR18 vs F411JK332J100L |
F411JK332J100C | KEMET Corporation | $0.8475 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED | PFR5332J100J12L16.5TR18 vs F411JK332J100C |
F411JK332J100P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED | PFR5332J100J12L16.5TR18 vs F411JK332J100P |