Part Details for PFR5331K400J11L4TR18 by KEMET Corporation
Overview of PFR5331K400J11L4TR18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFR5331K400J11L4TR18
PFR5331K400J11L4TR18 CAD Models
PFR5331K400J11L4TR18 Part Data Attributes
|
PFR5331K400J11L4TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5331K400J11L4TR18
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00033uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2818 | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |
Alternate Parts for PFR5331K400J11L4TR18
This table gives cross-reference parts and alternative options found for PFR5331K400J11L4TR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5331K400J11L4TR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2330/10/400AMMO | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Wima | PFR5331K400J11L4TR18 vs FKP2330/10/400AMMO |
PFR5331K400J11L16,5TA18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Evox Rifa / KEMET | PFR5331K400J11L4TR18 vs PFR5331K400J11L16,5TA18 |
PFR5331K400J11L4LR18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | KEMET Corporation | PFR5331K400J11L4TR18 vs PFR5331K400J11L4LR18 |
FKP2330/10/400BULK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Wima | PFR5331K400J11L4TR18 vs FKP2330/10/400BULK |
PFR5331K400J11L16,5TR18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Evox Rifa / KEMET | PFR5331K400J11L4TR18 vs PFR5331K400J11L16,5TR18 |
FKP2330/10/400ROLL | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Wima | PFR5331K400J11L4TR18 vs FKP2330/10/400ROLL |
PFR5331K400J11L16,5TR16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Evox Rifa / KEMET | PFR5331K400J11L4TR18 vs PFR5331K400J11L16,5TR16 |
PFR5331K400J11L16.5TR16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | KEMET Corporation | PFR5331K400J11L4TR18 vs PFR5331K400J11L16.5TR16 |
FKP2330/10/400REEL | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Wima | PFR5331K400J11L4TR18 vs FKP2330/10/400REEL |