Part Details for PFR5222K630J12L16.5TA16 by KEMET Corporation
Overview of PFR5222K630J12L16.5TA16 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFR5222K630J12L16.5TA16
PFR5222K630J12L16.5TA16 CAD Models
PFR5222K630J12L16.5TA16 Part Data Attributes
|
PFR5222K630J12L16.5TA16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5222K630J12L16.5TA16
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0022uF, 2822,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PFR5222K630J12L16.5TA16
This table gives cross-reference parts and alternative options found for PFR5222K630J12L16.5TA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5222K630J12L16.5TA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2J012201G00KC00 | Film Capacitor, | Wima | PFR5222K630J12L16.5TA16 vs FKP2J012201G00KC00 |
PFR5222K630J12L16.5TR18 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0022uF, 2822, | KEMET Corporation | PFR5222K630J12L16.5TA16 vs PFR5222K630J12L16.5TR18 |
FKP2J012201G00KI00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5222K630J12L16.5TA16 vs FKP2J012201G00KI00 |
FKP2J012201G00KSSD | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5222K630J12L16.5TA16 vs FKP2J012201G00KSSD |
F411JK222K630C | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2822, RADIAL LEADED | KEMET Corporation | PFR5222K630J12L16.5TA16 vs F411JK222K630C |
PFR5222K630J12L4BULK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PFR5222K630J12L16.5TA16 vs PFR5222K630J12L4BULK |
FKP2J012201G00KA00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5222K630J12L16.5TA16 vs FKP2J012201G00KA00 |
F411JK222K630L | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2822, RADIAL LEADED | KEMET Corporation | PFR5222K630J12L16.5TA16 vs F411JK222K630L |
F411JK222K630P | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2822, RADIAL LEADED | KEMET Corporation | PFR5222K630J12L16.5TA16 vs F411JK222K630P |
FKP2J012201G00KF00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5222K630J12L16.5TA16 vs FKP2J012201G00KF00 |