Datasheets
PFR5221H630J11L16,5TR18 by:

Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818,

Part Details for PFR5221H630J11L16,5TR18 by Evox Rifa / KEMET

Overview of PFR5221H630J11L16,5TR18 by Evox Rifa / KEMET

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PFR5221H630J11L16,5TR18

PFR5221H630J11L16,5TR18 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PFR5221H630J11L16,5TR18 Part Data Attributes

PFR5221H630J11L16,5TR18 Evox Rifa / KEMET
Buy Now Datasheet
Compare Parts:
PFR5221H630J11L16,5TR18 Evox Rifa / KEMET Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818,
Part Life Cycle Code Obsolete
Ihs Manufacturer EVOX RIFA GROUP OYJ
Package Description , 2818
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.00022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 6 mm
Length 7.2 mm
Negative Tolerance 2.5%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 2.5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 630 V
Series PFR5(630V,J11)
Size Code 2818
Temperature Coefficient -200ppm/Cel ppm/°C
Terminal Pitch 5 mm
Width 4.5 mm

Alternate Parts for PFR5221H630J11L16,5TR18

This table gives cross-reference parts and alternative options found for PFR5221H630J11L16,5TR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5221H630J11L16,5TR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PFR5221H630J11L4LR18 Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, KEMET Corporation PFR5221H630J11L16,5TR18 vs PFR5221H630J11L4LR18
F411JH221H630C Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation PFR5221H630J11L16,5TR18 vs F411JH221H630C
F411JH221H630P Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation PFR5221H630J11L16,5TR18 vs F411JH221H630P
FKP2220/2.5/630AMMO Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, Wima PFR5221H630J11L16,5TR18 vs FKP2220/2.5/630AMMO
FKP2220/2.5/630BULK Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, Wima PFR5221H630J11L16,5TR18 vs FKP2220/2.5/630BULK
F411JH221H630R Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation PFR5221H630J11L16,5TR18 vs F411JH221H630R
PFR5221H630J11L16.5TR16 Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, KEMET Corporation PFR5221H630J11L16,5TR18 vs PFR5221H630J11L16.5TR16
PFR5221H630J11L4TA18 Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, KEMET Corporation PFR5221H630J11L16,5TR18 vs PFR5221H630J11L4TA18
F411JH221H630Q Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation PFR5221H630J11L16,5TR18 vs F411JH221H630Q
FKP2220/2.5/630ROLL Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, Wima PFR5221H630J11L16,5TR18 vs FKP2220/2.5/630ROLL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFR5221H630J11L16,5TR18 by Evox Rifa / KEMET.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFR5221H630J11L16,5TR18 by Evox Rifa / KEMET

Select Manufacturer
Which Manufacturer of PFR5221H630J11L16,5TR18 would you like to use for your alert(s)?
  • Please alert me when PFR5221H630J11L16,5TR18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFR5221H630J11L16,5TR18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFR5221H630J11L16,5TR18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFR5221H630J11L16,5TR18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFR5221H630J11L16,5TR18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFR5221H630J11L16,5TR18 by Evox Rifa / KEMET

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: