PFR5102J100J11L16.5TA16
Description: Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2818,

Overview of PFR5102J100J11L16.5TA16 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PFR5102J100J11L16.5TA16 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFR5102J100J11L16.5TA16 by KEMET Corporation

PFR5102J100J11L16.5TA16
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2818
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
6 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. PFR5102J100J11L16.5TA16
    KEMET Corporation
    Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2818,
    VS

Alternate Parts for PFR5102J100J11L16.5TA16

This table gives cross-reference parts and alternative options found for PFR5102J100J11L16.5TA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5102J100J11L16.5TA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP2D011001D00JO00 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima PFR5102J100J11L16.5TA16 vs FKP2D011001D00JO00
F411JH102J100Q Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation PFR5102J100J11L16.5TA16 vs F411JH102J100Q
FKP2D011001D00JI00 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima PFR5102J100J11L16.5TA16 vs FKP2D011001D00JI00
FKP2D011001D00JA00 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima PFR5102J100J11L16.5TA16 vs FKP2D011001D00JA00
KP1830210014G Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies PFR5102J100J11L16.5TA16 vs KP1830210014G
PFR5102J100J11L4BULK Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation PFR5102J100J11L16.5TA16 vs PFR5102J100J11L4BULK
PFR5102J100J11L16.5TR18 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, KEMET Corporation PFR5102J100J11L16.5TA16 vs PFR5102J100J11L16.5TR18
F411JH102J100C Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation PFR5102J100J11L16.5TA16 vs F411JH102J100C
F411JH102J100L Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation PFR5102J100J11L16.5TA16 vs F411JH102J100L
FKP2D011001D00JF00 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima PFR5102J100J11L16.5TA16 vs FKP2D011001D00JF00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFR5102J100J11L16.5TA16 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFR5102J100J11L16.5TA16 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PFR5102J100J11L16.5TA16 would you like to use for your alert(s)?
  • Please alert me when PFR5102J100J11L16.5TA16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFR5102J100J11L16.5TA16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFR5102J100J11L16.5TA16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFR5102J100J11L16.5TA16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFR5102J100J11L16.5TA16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFR5102J100J11L16.5TA16 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: