Part Details for PFN1318NP-NM51A by Sumida Corporation
Overview of PFN1318NP-NM51A by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for PFN1318NP-NM51A
PFN1318NP-NM51A CAD Models
PFN1318NP-NM51A Part Data Attributes
|
PFN1318NP-NM51A
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
PFN1318NP-NM51A
Sumida Corporation
General Purpose Inductor, 60uH, 1 Element, Iron-Core, 7557, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 7557 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7557 | |
Construction | Choke Coil | |
Core Material | IRON | |
DC Resistance | 0.071 Ω | |
Inductance-Nom (L) | 60 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 10 mm | |
Lead Spacing | 10.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 22.5 mm | |
Package Length | 19 mm | |
Package Style | Toroidal | |
Package Width | 14.5 mm | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.001 MHz |