-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.14ohm, Surface Mount, CHIP, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M6732
|
Newark | Pfmf Ptc Fuse Smt 1.25 A (1812)/Blister Reel |Schurter PFMF.125.2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.4270 | Buy Now |
DISTI #
486-3540-1-ND
|
DigiKey | PTC RESET FUSE 6V 1.25A 1812 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.2250 / $0.2900 | Buy Now |
DISTI #
PFMF.125.2
|
Avnet Americas | PFMF PTC FUSE SMT 1.25 A (1812) - Tape and Reel (Alt: PFMF.125.2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.2196 / $0.2575 | Buy Now |
DISTI #
693-PFMF.125.2
|
Mouser Electronics | Resettable Fuses - PPTC PFMF PTC FUSE SMT 1.25A (1812) | 622 |
|
$0.2250 / $0.2900 | Buy Now |
DISTI #
70160046
|
RS | Fuse Resettable Fast Acting 100A Sz 1812 Dims 4.73x3.41x0.85mm SMT 6VDC PCB | Schurter PFMF.125.2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 30 Weeks | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | PFMF PTC FUSE SMT 1.25 A (1812) RoHS: Compliant | 0 |
|
$0.2321 / $0.2609 | Buy Now |
DISTI #
PFMF.125.2
|
TME | Fuse: PTC polymer, 1.25A, 6VDC, PCB,SMT, 4.6x3.2mm, PFMF, 2.7mm Min Qty: 4000 | 0 |
|
$0.4330 | RFQ |
DISTI #
000000000002452277
|
Sager | Resettable Fuses - PPTC PFMF PTC FUSE SMT 1.25A (1812) Min Qty: 4000 | 0 |
|
$0.2279 / $0.2466 | Buy Now |
DISTI #
PFMF.125.2
|
Avnet Abacus | PFMF PTC FUSE SMT 1.25 A (1812) (Alt: PFMF.125.2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFMF.125.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFMF.125.2
Schurter Electronic Components
PTC Resettable Fuse, 0.14ohm, Surface Mount, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.035 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 6 V |
This table gives cross-reference parts and alternative options found for PFMF.125.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFMF.125.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812L125/6R | PTC Resettable Fuse, 0.09ohm, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | PFMF.125.2 vs 1812L125/6R |
1812L125PRT | PTC Resettable Fuse, 0.04ohm, Surface Mount | Littelfuse Inc | PFMF.125.2 vs 1812L125PRT |
1812L125-CR | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.16ohm, SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | PFMF.125.2 vs 1812L125-CR |
1812L125-CDR | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.05ohm, SURFACE MOUNT, CHIP, 1812 ROHS COMPLIANT | Littelfuse Inc | PFMF.125.2 vs 1812L125-CDR |