-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 15ohm, Surface Mount, CHIP, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8239
|
Newark | Fuse, Ptc Resettable, 60Vdc, 40A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Pfmf Series, Voltage Rating:60Vdc, Holding Current:100Ma, Trip Current:300Ma, Time To Trip:1.5S, Current Rating Max:40A Rohs Compliant: Yes |Schurter PFMF.010.2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2790 | Buy Now |
DISTI #
486-3531-1-ND
|
DigiKey | PTC RESET FUSE 60V 100MA 1812 Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
191914 In Stock |
|
$0.2250 / $0.2900 | Buy Now |
DISTI #
PFMF.010.2
|
Avnet Americas | PTC Resettable Fuse 40A 1.5s 60Vdc 700Milliohms 2-Pin 1812 T/R - Tape and Reel (Alt: PFMF.010.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.2196 / $0.2575 | Buy Now |
DISTI #
693-PFMF.010.2
|
Mouser Electronics | Resettable Fuses - PPTC PFMF PTC FUSE SMT 100 mA (1812) RoHS: Compliant | 3801 |
|
$0.2240 / $0.2900 | Buy Now |
DISTI #
70160040
|
RS | Fuse Resettable Fast Acting 40A Sz 1812 Dims 4.73x3.41x1.1" SMT 60VDC PCB | Schurter PFMF.010.2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2930 | RFQ |
|
Future Electronics | Resettable fuse - PFMF PTC FUSE SMT 100 mA (1812) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Onlinecomponents.com | PFMF PTC FUSE SMT 100 mA (1812) RoHS: Compliant |
4090 In Stock |
|
$0.2258 / $0.2528 | Buy Now |
DISTI #
52546274
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 40A 0.8W 1.5s 0.7Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2050 | Americas - 1500 |
|
$0.3026 / $0.3286 | Buy Now |
DISTI #
83685425
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 40A 0.8W 1.5s 0.7Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2238 | Americas - 1500 |
|
$0.2173 / $0.2198 | Buy Now |
DISTI #
77778237
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 40A 0.8W 1.5s 0.7Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 142 Package Multiple: 1 | Americas - 1386 |
|
$0.3626 / $0.4956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFMF.010.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFMF.010.2
Schurter Electronic Components
PTC Resettable Fuse, 15ohm, Surface Mount, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.7 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for PFMF.010.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFMF.010.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD1812P010TS | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 7ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | PFMF.010.2 vs SMD1812P010TS |