Part Details for PFLDL-TTL-5-40T by Engineered Components Co
Overview of PFLDL-TTL-5-40T by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
9317CDC | Rochester Electronics LLC | 9317 - Decoder/Driver, TTL, CDIP16 |
Part Details for PFLDL-TTL-5-40T
PFLDL-TTL-5-40T CAD Models
PFLDL-TTL-5-40T Part Data Attributes
|
PFLDL-TTL-5-40T
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
PFLDL-TTL-5-40T
Engineered Components Co
Active Delay Line, Programmable, 1-Func, 7-Tap, Complementary Output, TTL, TUCKED LEAD, MODULE-14/9
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | DMA | |
Package Description | SOL, SMDIP9/14,.38 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. ICC = 40MA; MAX FAN OUT OF 10 TTL LOAD PER OUTPUT; MAX RISE TIME CAPTURED | |
Family | F | |
JESD-30 Code | R-XDMA-L9 | |
Length | 20.32 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 7 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | SOL | |
Package Equivalence Code | SMDIP9/14,.38 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.239 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 285 ns | |
Width | 10.795 mm |