Part Details for PFL4517-102MQB by Coilcraft Inc
Overview of PFL4517-102MQB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1913, | |
PFL4517-681 | Coilcraft Inc | General Purpose Inductor | |
PFL4517-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1913, |
Part Details for PFL4517-102MQB
PFL4517-102MQB CAD Models
PFL4517-102MQB Part Data Attributes
|
PFL4517-102MQB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFL4517-102MQB
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1913 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PFL4517-102MQB
This table gives cross-reference parts and alternative options found for PFL4517-102MQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFL4517-102MQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFL4517-102MQD | General Purpose Inductor, | Coilcraft Inc | PFL4517-102MQB vs PFL4517-102MQD |
PFL4517-102MEC | General Purpose Inductor, 1uH, 20%, 1913, | Coilcraft Inc | PFL4517-102MQB vs PFL4517-102MEC |
PFL4517-102MQC | General Purpose Inductor, | Coilcraft Inc | PFL4517-102MQB vs PFL4517-102MQC |
PFL4517-102MPD | General Purpose Inductor, | Coilcraft Inc | PFL4517-102MQB vs PFL4517-102MPD |