Part Details for PFL2010-222MSC by Coilcraft Inc
Overview of PFL2010-222MSC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2010-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2010-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2010-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for PFL2010-222MSC
PFL2010-222MSC CAD Models
PFL2010-222MSC Part Data Attributes
|
PFL2010-222MSC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFL2010-222MSC
Coilcraft Inc
General Purpose Inductor, 2.2uH, 20%, 0906,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0906 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0906 | |
Construction | Shielded | |
DC Resistance | 0.423 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.45 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.79 A | |
Self Resonance Frequency | 129 MHz | |
Shielded | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 20% |
Alternate Parts for PFL2010-222MSC
This table gives cross-reference parts and alternative options found for PFL2010-222MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFL2010-222MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PFL2010-222MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 0906, | PFL2010-222MSC vs PFL2010-222MTC |
PFL2010-222MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 0906, | PFL2010-222MSC vs PFL2010-222MSB |
PFL2010-222MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 0906, | PFL2010-222MSC vs PFL2010-222MTB |