Part Details for PFD2015-682MRC by Coilcraft Inc
Overview of PFD2015-682MRC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFD2015-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 | |
PFD2015-122MEC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 | |
PFD2015-182MEB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 |
Price & Stock for PFD2015-682MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Dual wound coil, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.2900 / $0.9400 | Buy Now |
Part Details for PFD2015-682MRC
PFD2015-682MRC CAD Models
PFD2015-682MRC Part Data Attributes
|
PFD2015-682MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFD2015-682MRC
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0906 | |
Core Material | FERRITE | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.265 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |