Power Circuits
PFCM300-03
FDK Corporation
Description: AC-DC Power Factor Correction Module, 2 Output, 600W, Hybrid, 65 X 90 MM, 13.70 MM HEIGHT, DIP-10

Overview of PFCM300-03 by FDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PFCM300-03 by FDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFCM300-03 by FDK Corporation

PFCM300-03
FDK Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FDK CORP
Part Package Code
DFM
Package Description
, MODULE,10LEAD,3.5
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ADDITIONAL 12V TO 18V AUXILIARY POWER SUPPLY OUTPUT AVAILABLE
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
JESD-30 Code
R-PDMA-T10
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature-Max
100 °C
Output Voltage-Nom
360 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Equivalence Code
MODULE,10LEAD,3.5
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Power Output-Max
600 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PFCM300-03
    FDK Corporation
    AC-DC Power Factor Correction Module, 2 Output, 600W, Hybrid, 65 X 90 MM, 13.70 MM HEIGHT, DIP-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFCM300-03 by FDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFCM300-03 by FDK Corporation

Select Manufacturer
Which Manufacturer of PFCM300-03 would you like to use for your alert(s)?
  • Please alert me when PFCM300-03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFCM300-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFCM300-03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFCM300-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFCM300-03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFCM300-03 by FDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: