PFC-W0805RJ-11-3440-B
TT Electronics Resistors
Description: Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP

Overview of PFC-W0805RJ-11-3440-B by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6731BFBZ-T Renesas Electronics Corporation Power Factor Correction Controllers
ISL6730DFUZ Renesas Electronics Corporation Power Factor Correction Controllers

CAD Models for PFC-W0805RJ-11-3440-B by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFC-W0805RJ-11-3440-B by TT Electronics Resistors

PFC-W0805RJ-11-3440-B
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.508 mm
Package Length
2.057 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.27 mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
344 Ω
Resistor Type
FIXED RESISTOR
Series
PFC(GOLD)
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. PFC-W0805RJ-11-3440-B
    TT Electronics Resistors
    Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for PFC-W0805RJ-11-3440-B

This table gives cross-reference parts and alternative options found for PFC-W0805RJ-11-3440-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFC-W0805RJ-11-3440-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PFC-W0805RJ-11-3440-A Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PFC-W0805RJ-11-3440-B vs PFC-W0805RJ-11-3440-A
WINT0805LF113440B Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PFC-W0805RJ-11-3440-B vs WINT0805LF113440B
PFC-W0805ASLF-11-3440-A Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PFC-W0805RJ-11-3440-B vs PFC-W0805ASLF-11-3440-A
WINT0805PB113440A3 Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PFC-W0805RJ-11-3440-B vs WINT0805PB113440A3
PFC-W0805RJ-15-3440-A Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, TT Electronics Resistors PFC-W0805RJ-11-3440-B vs PFC-W0805RJ-15-3440-A
PFC-W0805R-11-3440-A Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PFC-W0805RJ-11-3440-B vs PFC-W0805R-11-3440-A
W0805AS-11-344RBI Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PFC-W0805RJ-11-3440-B vs W0805AS-11-344RBI
WINT0805PB113440B Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PFC-W0805RJ-11-3440-B vs WINT0805PB113440B
PFC-W0805R-15-3440-A Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, TT Electronics Resistors PFC-W0805RJ-11-3440-B vs PFC-W0805R-15-3440-A
W0805AS-11-344RBPB Fixed Resistor, Thin Film, 0.25W, 344ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PFC-W0805RJ-11-3440-B vs W0805AS-11-344RBPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFC-W0805RJ-11-3440-B by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFC-W0805RJ-11-3440-B by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PFC-W0805RJ-11-3440-B would you like to use for your alert(s)?
  • Please alert me when PFC-W0805RJ-11-3440-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFC-W0805RJ-11-3440-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFC-W0805RJ-11-3440-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFC-W0805RJ-11-3440-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFC-W0805RJ-11-3440-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFC-W0805RJ-11-3440-B by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: