Part Details for PFC-W0805R-12-1001-A by SEI Stackpole Electronics Inc
Overview of PFC-W0805R-12-1001-A by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
LT1001ACN8#PBF | Analog Devices | Prec Op Amp | |
ADR1001AEZ | Analog Devices | Heated Buried Zener Prec Volta |
Part Details for PFC-W0805R-12-1001-A
PFC-W0805R-12-1001-A CAD Models
PFC-W0805R-12-1001-A Part Data Attributes
|
PFC-W0805R-12-1001-A
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFC-W0805R-12-1001-A
SEI Stackpole Electronics Inc
RES,SMT,THIN FILM,1K OHMS,100WV,.05% +/-TOL,-10,10PPM TC,0805 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL RESISTIVE CO INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | PFC(COMMERCIAL) | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.06 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PFC(COMMERCIAL) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | -10,10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |