Part Details for PFC-D1206-02-3160-3160-BD by TT Electronics Resistors
Overview of PFC-D1206-02-3160-3160-BD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFC-D1206-02-3160-3160-BD
PFC-D1206-02-3160-3160-BD CAD Models
PFC-D1206-02-3160-3160-BD Part Data Attributes
|
PFC-D1206-02-3160-3160-BD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PFC-D1206-02-3160-3160-BD
TT Electronics Resistors
Array/Network Resistor, Divider, 0.25W, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 316 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 316 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PFC-D1206-02-3160-3160-BD
This table gives cross-reference parts and alternative options found for PFC-D1206-02-3160-3160-BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFC-D1206-02-3160-3160-BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFC-D1206LF-02-3160-3160-BD | Array/Network Resistor, Divider, 0.25W, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TT Electronics Resistors | PFC-D1206-02-3160-3160-BD vs PFC-D1206LF-02-3160-3160-BD |