Part Details for PF74CNT30BC by Carlo Gavazzi Holding AG
Overview of PF74CNT30BC by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF74CNT30BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1320
|
Newark | Photo Fork 30Mm Dc No+Nc, Cab |Carlo Gavazzi PF74CNT30BC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0000 | Buy Now |
DISTI #
PF74CNT30BC-ND
|
DigiKey | SENSOR 30MM PNP/NPN NO/NC Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$81.0000 | Buy Now |
DISTI #
225-PF74CNT30BC
|
Mouser Electronics | Photoelectric Sensors PHOTO FORK 30MM DC NO+NC, CAB | 0 |
|
$63.6400 / $81.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.8900 / $77.2600 | Buy Now |
DISTI #
PF74CNT30BC
|
TME | Sensor: photoelectric, Range: 30mm, PNP NO/NPN NC, Usup: 24VDC Min Qty: 1 | 0 |
|
$38.9500 / $44.9400 | RFQ |
Part Details for PF74CNT30BC
PF74CNT30BC CAD Models
PF74CNT30BC Part Data Attributes
|
PF74CNT30BC
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PF74CNT30BC
Carlo Gavazzi Holding AG
Photoelectric Sensor, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 15 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 74 mm | |
Housing | POLYCARBONATE | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | ANALOG CURRENT, PNP NC/ NPN NO | |
Package Shape/Style | RECTANGULAR | |
Response Time | 400 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 28.8 V | |
Supply Voltage-Min | 19.2 V | |
Termination Type | CABLE |