Part Details for PF5006GR by Won-Top Electronics Co Ltd
Overview of PF5006GR by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF5006GR
PF5006GR CAD Models
PF5006GR Part Data Attributes:
|
PF5006GR
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PF5006GR
Won-Top Electronics Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-06 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-21 | |
JESD-30 Code | O-MUPF-P1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for PF5006GR
This table gives cross-reference parts and alternative options found for PF5006GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF5006GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFS5006R | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, DO-21, | Won-Top Electronics Co Ltd | PF5006GR vs PFS5006R |
BD5006R | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, 13MM, BOSCH, METAL PACKAGE-1 | Sensitron Semiconductors | PF5006GR vs BD5006R |
PF5006-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, DO-21, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | PF5006GR vs PF5006-LF |
PFS5006R-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, DO-21, | Won-Top Electronics Co Ltd | PF5006GR vs PFS5006R-LF |