Part Details for PF5003R by Won-Top Electronics Co Ltd
Overview of PF5003R by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF5003R
PF5003R CAD Models
PF5003R Part Data Attributes:
|
PF5003R
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PF5003R
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-21, HERMETIC SEALED, PRESSFIT-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | DO-21 | |
Package Description | O-MUPF-P1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-21 | |
JESD-30 Code | O-MUPF-P1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for PF5003R
This table gives cross-reference parts and alternative options found for PF5003R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF5003R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD5003 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, 13MM, BOSCH, METAL PACKAGE-1 | Sensitron Semiconductors | PF5003R vs BD5003 |
PFS5003 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-21, | Won-Top Electronics Co Ltd | PF5003R vs PFS5003 |
PFS5003-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-21, | Won-Top Electronics Co Ltd | PF5003R vs PFS5003-LF |