Part Details for PF5003GR by Won-Top Electronics Co Ltd
Overview of PF5003GR by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for PF5003GR
PF5003GR CAD Models
PF5003GR Part Data Attributes:
|
PF5003GR
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PF5003GR
Won-Top Electronics Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-06 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-21 | |
JESD-30 Code | O-MUPF-P1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 300 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for PF5003GR
This table gives cross-reference parts and alternative options found for PF5003GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF5003GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF5003-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-21, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | PF5003GR vs PF5003-LF |
BD5003R | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, 13MM, BOSCH, METAL PACKAGE-1 | Sensitron Semiconductors | PF5003GR vs BD5003R |
PF5003 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-21, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | PF5003GR vs PF5003 |