Part Details for PF48F4040LVYTQ0 by Numonyx Memory Solutions
Overview of PF48F4040LVYTQ0 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF48F4040LVYTQ0
PF48F4040LVYTQ0 CAD Models
PF48F4040LVYTQ0 Part Data Attributes
|
PF48F4040LVYTQ0
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PF48F4040LVYTQ0
Numonyx Memory Solutions
Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 88 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B88 | |
Length | 11 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PF48F4040LVYTQ0
This table gives cross-reference parts and alternative options found for PF48F4040LVYTQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF48F4040LVYTQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD48F4400P0VTQ0A | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Intel Corporation | PF48F4040LVYTQ0 vs RD48F4400P0VTQ0A |
PF48F4400P0VTQ0A | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | Intel Corporation | PF48F4040LVYTQ0 vs PF48F4400P0VTQ0A |
RD48F4040LVZTQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Numonyx Memory Solutions | PF48F4040LVYTQ0 vs RD48F4040LVZTQ0 |