Part Details for PF48F4000L0ZTQ0 by Numonyx Memory Solutions
Overview of PF48F4000L0ZTQ0 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF48F4000L0ZTQ0
PF48F4000L0ZTQ0 CAD Models
PF48F4000L0ZTQ0 Part Data Attributes
|
PF48F4000L0ZTQ0
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PF48F4000L0ZTQ0
Numonyx Memory Solutions
Flash, 16MX16, PBGA80, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88/80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 88/80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
JESD-30 Code | R-PBGA-B80 | |
Length | 11 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for PF48F4000L0ZTQ0
This table gives cross-reference parts and alternative options found for PF48F4000L0ZTQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF48F4000L0ZTQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD48F4000P0XBQ0A | Flash, 16MX16, 85ns, PBGA80, 8 X 11 MM, 1 MM HEIGHT, SCSP-88/80 | Micron Technology Inc | PF48F4000L0ZTQ0 vs RD48F4000P0XBQ0A |
AM29LV256MH101WHF | Flash, 16MX16, 100ns, PBGA80, 1 MM PITCH, FBGA-80 | Spansion | PF48F4000L0ZTQ0 vs AM29LV256MH101WHF |
RD48F4000L0ZTQ0 | Flash, 16MX16, 85ns, PBGA80, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88/80 | Intel Corporation | PF48F4000L0ZTQ0 vs RD48F4000L0ZTQ0 |
AM29LV256MH102WHI | Flash, 16MX16, 100ns, PBGA80, 1 MM PITCH, FBGA-80 | AMD | PF48F4000L0ZTQ0 vs AM29LV256MH102WHI |
PF48F3300W0YD0 | Flash, 16MX16, 65ns, PBGA80, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, QUAD, SCSP-80 | Intel Corporation | PF48F4000L0ZTQ0 vs PF48F3300W0YD0 |
AM29LV256ML102WHF | Flash, 16MX16, 100ns, PBGA80, 1 MM PITCH, FBGA-80 | Spansion | PF48F4000L0ZTQ0 vs AM29LV256ML102WHF |
RD48F4000P0XBQ0 | Flash, 16MX16, 85ns, PBGA80, 8 X 11 MM, 1 MM HEIGHT, SCSP-88/80 | Numonyx Memory Solutions | PF48F4000L0ZTQ0 vs RD48F4000P0XBQ0 |
AM29LV256MH90WHI | Flash, 16MX16, 90ns, PBGA80, 1 MM PITCH, FBGA-80 | AMD | PF48F4000L0ZTQ0 vs AM29LV256MH90WHI |
RD48F4000L0ZBQ0 | Flash, 16MX16, 85ns, PBGA80, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88/80 | Intel Corporation | PF48F4000L0ZTQ0 vs RD48F4000L0ZBQ0 |
AM29LV256ML90WHI | Flash, 16MX16, 90ns, PBGA80, 1 MM PITCH, FBGA-80 | AMD | PF48F4000L0ZTQ0 vs AM29LV256ML90WHI |