Part Details for PF38F5060M0Y0C0 by Numonyx Memory Solutions
Overview of PF38F5060M0Y0C0 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF38F5060M0Y0C0
PF38F5060M0Y0C0 CAD Models
PF38F5060M0Y0C0 Part Data Attributes
|
PF38F5060M0Y0C0
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PF38F5060M0Y0C0
Numonyx Memory Solutions
Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-107
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA107,9X12,32 | |
Pin Count | 107 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 96 ns | |
Additional Feature | PSEUDO SRAM IS ORGANIZED AS 8M X 16 | |
JESD-30 Code | R-PBGA-B107 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 107 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA107,9X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00016 A | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for PF38F5060M0Y0C0
This table gives cross-reference parts and alternative options found for PF38F5060M0Y0C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF38F5060M0Y0C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PF38F5566MMY0C0 | Numonyx Memory Solutions | Check for Price | Memory Circuit, 64MX16, CMOS, PBGA107, 8 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, SCSP-107 | PF38F5060M0Y0C0 vs PF38F5566MMY0C0 |
PF38F4050M0Y1Q0 | Intel Corporation | Check for Price | Memory Circuit, Flash+PSRAM, 64MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SCSP-88 | PF38F5060M0Y0C0 vs PF38F4050M0Y1Q0 |
PF38F4050M0Y0C0 | Intel Corporation | Check for Price | Memory Circuit, Flash+PSRAM, 16MX16, CMOS, PBGA107, 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-107 | PF38F5060M0Y0C0 vs PF38F4050M0Y0C0 |
M36P0R9060E0ZACE | Micron Technology Inc | Check for Price | Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 | PF38F5060M0Y0C0 vs M36P0R9060E0ZACE |
M36P0R9070E0ZACF | Micron Technology Inc | Check for Price | Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 | PF38F5060M0Y0C0 vs M36P0R9070E0ZACF |
PF38F5566MMY0C0 | Intel Corporation | Check for Price | Memory Circuit, Flash+PSRAM, 64MX16, CMOS, PBGA107, 8 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, SCSP-107 | PF38F5060M0Y0C0 vs PF38F5566MMY0C0 |
PF38F5050M0Y0C0 | Micron Technology Inc | Check for Price | Memory Circuit, 32MX16, CMOS, PBGA107, 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-107 | PF38F5060M0Y0C0 vs PF38F5050M0Y0C0 |
M36P0R8070E0ZACF | Micron Technology Inc | Check for Price | Memory Circuit, Flash+PSRAM, 16MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 | PF38F5060M0Y0C0 vs M36P0R8070E0ZACF |
M36P0R9070E0ZACE | Micron Technology Inc | Check for Price | Memory Circuit, Flash+PSRAM, 32MX16, CMOS, PBGA107, 8 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-107 | PF38F5060M0Y0C0 vs M36P0R9070E0ZACE |
PF38F4050M0Y1Q0 | Numonyx Memory Solutions | Check for Price | Memory Circuit, 64MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SCSP-88 | PF38F5060M0Y0C0 vs PF38F4050M0Y1Q0 |