Memory
PF38F1030W0ZBQ0
Description: Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, STACK, CSP-88

Overview of PF38F1030W0ZBQ0 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for PF38F1030W0ZBQ0 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PF38F1030W0ZBQ0 by Micron Technology Inc

PF38F1030W0ZBQ0
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA, BGA88,8X12,32
Pin Count
88
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
CONTAINS 16 MBIT SRAM, ALSO CONTAINS 64 MBIT FLASH
JESD-30 Code
R-PBGA-B88
Length
10 mm
Memory Density
67108864 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+PSRAM
Number of Functions
1
Number of Terminals
88
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA88,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000005 A
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. PF38F1030W0ZBQ0
    Micron Technology Inc
    Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, STACK, CSP-88
    VS

Alternate Parts for PF38F1030W0ZBQ0

This table gives cross-reference parts and alternative options found for PF38F1030W0ZBQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF38F1030W0ZBQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PF38F1030W0ZBQ0A Memory Circuit, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, STACK, CSP-88 Intel Corporation PF38F1030W0ZBQ0 vs PF38F1030W0ZBQ0A
Part Number Description Manufacturer Compare
M36W0R6050L4ZAMF Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Numonyx Memory Solutions PF38F1030W0ZBQ0 vs M36W0R6050L4ZAMF
MT28C256564W18SFT-F706P70BBWT Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 Micron Technology Inc PF38F1030W0ZBQ0 vs MT28C256564W18SFT-F706P70BBWT
MT28C256532W18TFT-F706P706BTWT Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 Micron Technology Inc PF38F1030W0ZBQ0 vs MT28C256532W18TFT-F706P706BTWT
M36W0R6040T0ZAQF SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 STMicroelectronics PF38F1030W0ZBQ0 vs M36W0R6040T0ZAQF
MT28C256564W18SBT-F605P85BBWT Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 Micron Technology Inc PF38F1030W0ZBQ0 vs MT28C256564W18SBT-F605P85BBWT
MT28C256532W18SBT-F705P85TTWT Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 Micron Technology Inc PF38F1030W0ZBQ0 vs MT28C256532W18SBT-F705P85TTWT
M36L0T7050B0ZAQF Memory Circuit, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 Numonyx Memory Solutions PF38F1030W0ZBQ0 vs M36L0T7050B0ZAQF
MT28C256564W18SBT-F605P85TBWT Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 Micron Technology Inc PF38F1030W0ZBQ0 vs MT28C256564W18SBT-F605P85TBWT
MT28C256532W18SFT-F605P70BBWT Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 Micron Technology Inc PF38F1030W0ZBQ0 vs MT28C256532W18SFT-F605P70BBWT
MT28C256564W18SBT-F60P85BTWT Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 Micron Technology Inc PF38F1030W0ZBQ0 vs MT28C256564W18SBT-F60P85BTWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF38F1030W0ZBQ0 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF38F1030W0ZBQ0 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of PF38F1030W0ZBQ0 would you like to use for your alert(s)?
  • Please alert me when PF38F1030W0ZBQ0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF38F1030W0ZBQ0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF38F1030W0ZBQ0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF38F1030W0ZBQ0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF38F1030W0ZBQ0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF38F1030W0ZBQ0 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: