There are no models available for this part yet.
Overview of PF32000T12BK230 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PF32000T12BK230 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R3296
|
Newark | Filter Fan, 65Cfm, 230V, Abs, Black, Product Range:Pf Gen4 Series, Enclosure Material:Abs, Cooling Capacity:37W/°C, External Height - Metric:202Mm, External Width - Metric:202Mm, External Depth - Metric:88Mm Rohs Compliant: Yes |Hammond PF32000T12BK230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.2200 / $260.8800 | Buy Now | |
DISTI #
3937-PF32000T12BK230-ND
|
DigiKey | FAN EXHAUST 230V 48W BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$396.0000 / $463.0200 | Buy Now | |
DISTI #
PF32000T12BK230-ND
|
DigiKey | FAN EXHAUST 230V 48W BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$254.1200 | Buy Now | |
DISTI #
546-PF32000T12BK230
|
Mouser Electronics | AC Fans 65 CFM Filter Fan, 230 N12 - Black RoHS: Compliant | 0 |
|
$242.2400 / $252.1900 | Order Now | |
DISTI #
70321817
|
RS | Climate Control, Fan, Filterfan, Exhaust Filter, NEMA 12, Plastic, 17-38 | Hammond Manufacturing PF32000T12BK230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.3300 / $256.6600 | RFQ | |
Onlinecomponents.com | filter fan RoHS: Compliant | 0 |
|
$223.4600 / $240.0200 | Buy Now |
CAD Models for PF32000T12BK230 by Hammond Manufacturing
Part Data Attributes for PF32000T12BK230 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Thermal Support Device Type
|
AC FAN
|