Part Details for PF24726.2KOHM5% by Riedon
Overview of PF24726.2KOHM5% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for PF24726.2KOHM5%
PF24726.2KOHM5% CAD Models
PF24726.2KOHM5% Part Data Attributes
|
PF24726.2KOHM5%
Riedon
Buy Now
Datasheet
|
Compare Parts:
PF24726.2KOHM5%
Riedon
Fixed Resistor, 3W, 6200ohm, 700V, 5% +/-Tol, -50,50ppm/Cel, 6319,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 700 V |