Part Details for PF162HF-016.384M by Connor-Winfield
Overview of PF162HF-016.384M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3384M2GMA1-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA2-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for PF162HF-016.384M
PF162HF-016.384M CAD Models
PF162HF-016.384M Part Data Attributes
|
PF162HF-016.384M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
PF162HF-016.384M
Connor-Winfield
HCMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, WELDED, DIP- 14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, WELDED, DIP- 14/4 | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.15% | |
Frequency Stability-Voltage | 0.05 ppm | |
Input Power | 2.7 W | |
Manufacturer Series | PF162 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 20.70mm x 12.95mm x 10.16mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Time-Max | 5 Minute |