Part Details for PF1206H4 by ProTek Devices
Overview of PF1206H4 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for PF1206H4
PF1206H4 CAD Models
PF1206H4 Part Data Attributes
|
PF1206H4
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PF1206H4
ProTek Devices
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.0002 s |
Alternate Parts for PF1206H4
This table gives cross-reference parts and alternative options found for PF1206H4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF1206H4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF06V3T4R0 | Electric Fuse, 4A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | PF1206H4 vs CF06V3T4R0 |
SF-0603SP400M-2 | Electric Fuse, Time Lag Blow, 4A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | PF1206H4 vs SF-0603SP400M-2 |
SBF32402ASTP | Electric Fuse, Slow Blow, 4A, 32VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE | Kamaya Inc | PF1206H4 vs SBF32402ASTP |
S1206H4 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | PF1206H4 vs S1206H4 |
FHC20402ADTP | Electric Fuse, Fast Blow, 4A, 32VDC, 50A (IR), Surface Mount, | Kamaya Inc | PF1206H4 vs FHC20402ADTP |
FCD121400TP | Electric Fuse, Fast Blow, 4A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | PF1206H4 vs FCD121400TP |
0441004.WRA | Electric Fuse, 4A, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | PF1206H4 vs 0441004.WRA |
SF-1206HI400M-2 | Electric Fuse, 4A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | PF1206H4 vs SF-1206HI400M-2 |
SF-1206FP400-2 | Electric Fuse, Fast Blow, 4A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | PF1206H4 vs SF-1206FP400-2 |
NFHC08402ADTPF | Electric Fuse, 4A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | PF1206H4 vs NFHC08402ADTPF |