Part Details for PF08-W-34 by Torotel Products Inc
Overview of PF08-W-34 by Torotel Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF08-W-34
PF08-W-34 CAD Models
PF08-W-34 Part Data Attributes
|
PF08-W-34
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
PF08-W-34
Torotel Products Inc
General Purpose Inductor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | MOLYBDENUM PERMALLOY | |
DC Resistance | 229 Ω | |
Inductance-Nom (L) | 2400000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 30.48 mm | |
Package Length | 15.24 mm | |
Package Style | Toroidal | |
Shape/Size Description | DISK PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: MIL-T-27 | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 1% |