Part Details for PF0580.222NLT by Pulse Electronics Corporation
Overview of PF0580.222NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for PF0580.222NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9693
|
Newark | Ind, pwr, dr 4.5X3.2 Sm T&r Npb/T&r |Pulse PF0580.222NLT RoHS: Not Compliant Min Qty: 5850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.3710 | Buy Now |
DISTI #
PF0580.222NLT-ND
|
DigiKey | FIXED IND 2.2UH 2.2A 49 MOHM SMD Min Qty: 5850 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3844 | Buy Now |
DISTI #
PF0580.222NLT
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 15%, 2.4 A, Unshielded, 2.2 A, 4.7mm x 4.2mm x 3.48mm - Tape and Reel (Alt: PF0580.222NLT) RoHS: Compliant Min Qty: 5850 Package Multiple: 1950 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3491 / $0.3806 | Buy Now |
DISTI #
673-PF0580.222NLT
|
Mouser Electronics | Power Inductors - SMD UNSHIELDED DRUM CORE RoHS: Compliant | 0 |
|
$0.3810 / $0.3840 | Order Now |
|
Future Electronics | Ind Power Unshielded Wirewound 2.2uH 15% 2.2A RoHS: Compliant pbFree: Yes Min Qty: 5850 Package Multiple: 1950 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | PF0580 SMT Unshielded Drum Core Inductor series, up to 3.1A RoHS: Compliant |
3900 In Stock |
|
$0.3920 / $0.6660 | Buy Now |
DISTI #
69740883
|
Verical | Inductor Power Unshielded Wirewound 2.2uH/2.1uH 15% 2.2A 0.049Ohm DCR T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2329 | Americas - 3900 |
|
$0.5171 / $0.9074 | Buy Now |
DISTI #
000000000001497067
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE Min Qty: 5850 | 0 |
|
$0.3454 | Buy Now |
DISTI #
PF0580.222NLT
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 15%, 2.4 A, Unshielded, 2.2 A, 4.7mm x 4.2mm x 3.48mm - Tape and Reel (Alt: PF0580.222NLT) RoHS: Compliant Min Qty: 5850 Package Multiple: 1950 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
PF0580.222NLT
|
Avnet Asia | Power Inductor (SMD), 2.2 uH, ? 15%, 2.4 A, Unshielded, 2.2 A, 4.7mm x 4.2mm x 3.48mm (Alt: PF0580.222NLT) RoHS: Compliant Min Qty: 3900 Package Multiple: 1950 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2888 / $0.3253 | Buy Now |
Part Details for PF0580.222NLT
PF0580.222NLT CAD Models
PF0580.222NLT Part Data Attributes
|
PF0580.222NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0580.222NLT
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 15%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 1917 | |
Construction | Rectangular | |
DC Resistance | 0.049 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.48 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |