Part Details for PF0504.103NLT by Pulse Electronics Corporation
Overview of PF0504.103NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PF0504.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9649
|
Newark | Ind, Pwr 10Uh 7.1A Dr12.7X Npb/T&r |Pulse PF0504.103NLT RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.3600 | Buy Now |
DISTI #
PF0504.103NLT-ND
|
DigiKey | FIXED IND 10UH 7.1A 15 MOHM SMD Min Qty: 1600 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2726 | Buy Now |
DISTI #
PF0504.103NLT
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 20% 7.1A T/R - Tape and Reel (Alt: PF0504.103NLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1172 / $1.2180 | Buy Now |
DISTI #
673-PF0504.103NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR 10UH 7.1A DR12. RoHS: Compliant | 0 |
|
$1.2400 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 160 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | PF0504 SMT Unshielded Drum Core Inductor series, up to 20A RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Buy Now |
DISTI #
000000000001496984
|
Sager | Power Inductors - SMD IND, PWR 10UH 7.1A DR12. Min Qty: 1600 | 0 |
|
$1.1100 | Buy Now |
Part Details for PF0504.103NLT
PF0504.103NLT CAD Models
PF0504.103NLT Part Data Attributes
|
PF0504.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0504.103NLT
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0504, CHIP, 0504, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 7.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |