Part Details for PF0504.103NL by Pulse Electronics Corporation
Overview of PF0504.103NL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038T-103NLC | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038T-103NLB | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038-103NL | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Part Details for PF0504.103NL
PF0504.103NL CAD Models
PF0504.103NL Part Data Attributes
|
PF0504.103NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0504.103NL
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0504, CHIP, 0504, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Rated Current-Max | 7.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |
Alternate Parts for PF0504.103NL
This table gives cross-reference parts and alternative options found for PF0504.103NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0504.103NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0504.103NLT | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0504, CHIP, 0504, ROHS COMPLIANT | Pulse Electronics Corporation | PF0504.103NL vs PF0504.103NLT |