Part Details for PF03WAJ0204T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of PF03WAJ0204T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF03WAJ0204T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-PF03WAJ0204T5E
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 0.05 200K RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
Part Details for PF03WAJ0204T5E
PF03WAJ0204T5E CAD Models
PF03WAJ0204T5E Part Data Attributes
|
PF03WAJ0204T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PF03WAJ0204T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for PF03WAJ0204T5E
This table gives cross-reference parts and alternative options found for PF03WAJ0204T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF03WAJ0204T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR06X204JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | PF03WAJ0204T5E vs WR06X204JGL |
CR16-204JL | ASJ Holdings Limited | Check for Price | Fixed Resistor | PF03WAJ0204T5E vs CR16-204JL |
AF0603JR-07200KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | PF03WAJ0204T5E vs AF0603JR-07200KL |
RC0603JR-07200KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | PF03WAJ0204T5E vs RC0603JR-07200KP |
CQA0603200K-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | PF03WAJ0204T5E vs CQA0603200K-5%100PPM/KNP10 |
CR-03JLA--200K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | PF03WAJ0204T5E vs CR-03JLA--200K |
WR06X204JGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | PF03WAJ0204T5E vs WR06X204JGLJ |
WR06X204JQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | PF03WAJ0204T5E vs WR06X204JQL |
0603WAJ0204T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | PF03WAJ0204T5E vs 0603WAJ0204T5E |
CDI0603200K5%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | PF03WAJ0204T5E vs CDI0603200K5%100PPM/KKP10 |