There are no models available for this part yet.
Overview of PEX8613-BA50BCG by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PEX8613-BA50BCG by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-PEX8613-BA50BCG-ND
|
DigiKey | PEX8613-BA50BC G Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for PEX8613-BA50BCG by Broadcom Limited
Part Data Attributes for PEX8613-BA50BCG by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
HBGA, BGA324,18X18,40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bus Compatibility
|
I2C; PCI; SMBUS; SPI; USB
|
Clock Frequency-Max
|
100 MHz
|
Data Transfer Rate-Max
|
0.0125 MBps
|
Drive Interface Standard
|
IEEE 1149.1; IEEE 1149.6
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B324
|
JESD-609 Code
|
e1
|
Length
|
19 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
324
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HBGA
|
Package Equivalence Code
|
BGA324,18X18,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.9 mm
|
Supply Voltage-Max
|
1.05 V
|
Supply Voltage-Min
|
0.95 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
19 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, PCI
|
Alternate Parts for PEX8613-BA50BCG
This table gives cross-reference parts and alternative options found for PEX8613-BA50BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8613-BA50BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEX8613-BA50BCG | PCI BUS CONTROLLER, PBGA324, 19 X 19 MM, LEAD FREE, PLASTIC, BGA-324 | Avago Technologies | PEX8613-BA50BCG vs PEX8613-BA50BCG |
Related Parts for PEX8613-BA50BCG
-
AT32UC3C1512C-AZTMicrocontrollers
-
CY7C65630-56LTXIBus Controllers
-
NCP3133AMNTXGSwitching Regulator or Controllers
-
ACS756SCA-050B-PFF-TOther Analog ICs
-
VN5770AKPTR-EPeripheral Drivers
-
EP4CE10E22I7NField Programmable Gate Arrays
-
PSS20S92F6-AGMotion Control Electronics
-
BSC016N03LSGPower Field-Effect Transistors
-
TJA1040TNetwork Interfaces