There are no models available for this part yet.
Overview of PEX8612-BB50BCF by PLX Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
CAD Models for PEX8612-BB50BCF by PLX Technology
Part Data Attributes for PEX8612-BB50BCF by PLX Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PLX TECHNOLOGY INC
|
Part Package Code
|
BGA
|
Package Description
|
BGA,
|
Pin Count
|
324
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bus Compatibility
|
I2C
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B324
|
Number of Terminals
|
324
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, PCI
|
Alternate Parts for PEX8612-BB50BCF
This table gives cross-reference parts and alternative options found for PEX8612-BB50BCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8612-BB50BCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEX8612-BB50BCF | PCI Bus Controller, CMOS, 19 X 19 MM, LEAD FREE, FCBGA-324 | Broadcom Limited | PEX8612-BB50BCF vs PEX8612-BB50BCF |
PEX8612-BB50BCF | PCI BUS CONTROLLER, BGA324, 19 X 19 MM, LEAD FREE, FCBGA-324 | Avago Technologies | PEX8612-BB50BCF vs PEX8612-BB50BCF |