Part Details for PEX8604-BA50BCG by Avago Technologies
Overview of PEX8604-BA50BCG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for PEX8604-BA50BCG
PEX8604-BA50BCG CAD Models
PEX8604-BA50BCG Part Data Attributes
|
PEX8604-BA50BCG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
PEX8604-BA50BCG
Avago Technologies
PCI BUS CONTROLLER, PBGA196, 15 X 15 MM, LEAD FREE, PLASTIC, BGA-196
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C | |
Data Transfer Rate-Max | 0.1 MBps | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PEX8604-BA50BCG
This table gives cross-reference parts and alternative options found for PEX8604-BA50BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8604-BA50BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEX8604-BA50BIG | PCI BUS CONTROLLER, PBGA196, 15 X 15 MM, LEAD FREE, PLASTIC, BGA-196 | Avago Technologies | PEX8604-BA50BCG vs PEX8604-BA50BIG |
PEX8604-BA50BC | PCI BUS CONTROLLER, PBGA196, 15 X 15 MM, PLASTIC, BGA-196 | Broadcom Limited | PEX8604-BA50BCG vs PEX8604-BA50BC |