Part Details for PEX20R300Q by Vishay Precision Group Inc
Overview of PEX20R300Q by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEX20R300Q
PEX20R300Q CAD Models
PEX20R300Q Part Data Attributes
|
PEX20R300Q
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
PEX20R300Q
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 10W, 20.3ohm, 0.02% +/-Tol, -5,5ppm/Cel, 7516
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FREE AIR POWER : 1.5W, ULTRA PRECISION | |
Construction | Rectangular | |
Lead Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22 mm | |
Package Length | 19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 20.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.02% |