-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0U1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3610
|
Newark | Esd Protection Device, 5V, Sod-323, Clamping Voltage Vc Max:-, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD5V0U1BA,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14955 |
|
$0.1110 / $0.4080 | Buy Now |
DISTI #
35AH4704
|
Newark | Pesd5V0U1Ba/Sod323/Sod2 Rohs Compliant: Yes |Nexperia PESD5V0U1BA,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
1727-3934-1-ND
|
DigiKey | TVS DIODE 5VWM SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
232868 In Stock |
|
$0.0553 / $0.4600 | Buy Now |
DISTI #
PESD5V0U1BA,115
|
Avnet Americas | ESD Suppressor TVS 10KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD5V0U1BA,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0523 | Buy Now |
DISTI #
771-PESD5V0U1BA115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0U1BA/SOD323/SOD2 RoHS: Compliant | 124670 |
|
$0.0560 / $0.4400 | Buy Now |
DISTI #
V36:1790_06539810
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2342 | Americas - 3000 |
|
$0.0527 / $0.0760 | Buy Now |
DISTI #
V72:2272_06539810
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2206 Container: Cut Strips | Americas - 260 |
|
$0.0768 | Buy Now |
|
Future Electronics | PESD Series 9.5 V 1.9 pF Ultra Low Capacitance ESD Protection Diode-SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 54000Reel |
|
$0.0611 / $0.0690 | Buy Now |
|
Future Electronics | PESD Series 9.5 V 1.9 pF Ultra Low Capacitance ESD Protection Diode-SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 18000Reel |
|
$0.0538 / $0.0611 | Buy Now |
DISTI #
73539899
|
Verical | ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 3000 |
|
$0.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0U1BA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0U1BA,115
Nexperia
PESD5V0U1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0U1BA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0U1BA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0U1BA,135 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon | Nexperia | PESD5V0U1BA,115 vs PESD5V0U1BA,135 |
PESD5V0U1BA | Trans Voltage Suppressor Diode | Nexperia | PESD5V0U1BA,115 vs PESD5V0U1BA |
934060854135 | Trans Voltage Suppressor Diode | Nexperia | PESD5V0U1BA,115 vs 934060854135 |
934060854115 | Trans Voltage Suppressor Diode | Nexperia | PESD5V0U1BA,115 vs 934060854115 |