Part Details for PESD5V0S1UB,135 by Nexperia
Overview of PESD5V0S1UB,135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PESD5V0S1UB,135
PESD5V0S1UB,135 CAD Models
PESD5V0S1UB,135 Part Data Attributes
|
PESD5V0S1UB,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1UB,135
Nexperia
Trans Voltage Suppressor Diode, 260W, 5V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 260 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0S1UB,135
This table gives cross-reference parts and alternative options found for PESD5V0S1UB,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S1UB,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0S1UB,115 | PESDxS1UB series - ESD protection diodes in SOD523 package SOD 2-Pin | NXP Semiconductors | PESD5V0S1UB,135 vs PESD5V0S1UB,115 |
PESD5V0S1UB | DIODE 260 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-79, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD5V0S1UB,135 vs PESD5V0S1UB |
PESD5V0S1UB | Trans Voltage Suppressor Diode, 260W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD5V0S1UB,135 vs PESD5V0S1UB |
PESD5V0S1UB,115 | PESD5V0S1UB - ESD protection diode@en-us SOD 2-Pin | Nexperia | PESD5V0S1UB,135 vs PESD5V0S1UB,115 |