PESD5V0L4UG
Description: Trans Voltage Suppressor Diode

Overview of PESD5V0L4UG by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for PESD5V0L4UG by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PESD5V0L4UG by Nexperia

PESD5V0L4UG
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Breakdown Voltage-Max
7.14 V
Breakdown Voltage-Min
6.46 V
Configuration
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
30 W
Number of Elements
4
Number of Terminals
5
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
IEC-60134; IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PESD5V0L4UG
    Nexperia
    Trans Voltage Suppressor Diode
    VS

Alternate Parts for PESD5V0L4UG

This table gives cross-reference parts and alternative options found for PESD5V0L4UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L4UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PESD5V0L4UG,115 PESD5V0L4UG - Low capacitance unidirectional quadruple ESD protection diode arrays@en-us TSSOP 5-Pin Nexperia PESD5V0L4UG vs PESD5V0L4UG,115
PESD5V0L4UG,115 PESDxL4UF; PESDxL4UG; PESDxL4UW - Low capacitance unidirectional quadruple ESD protection diode arrays TSSOP 5-Pin NXP Semiconductors PESD5V0L4UG vs PESD5V0L4UG,115
Part Number Description Manufacturer Compare
PSMF05 Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SC-70, 5 PIN ProTek Devices PESD5V0L4UG vs PSMF05
934056045115 DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, UMT5, SC-88A, 5 PIN, Transient Suppressor NXP Semiconductors PESD5V0L4UG vs 934056045115
SMF12.TCT Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE, SC-70, 5 PIN Semtech Corporation PESD5V0L4UG vs SMF12.TCT
BZA856AVL,115 BZA800AVL series - Quadruple low capacitance ESD suppressor@en-us TSSOP 5-Pin Nexperia PESD5V0L4UG vs BZA856AVL,115
BZA856AL,115 BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin Nexperia PESD5V0L4UG vs BZA856AL,115
PESD3V3V4UG Trans Voltage Suppressor Diode Nexperia PESD5V0L4UG vs PESD3V3V4UG
PESD5V0L4UG,115 PESD5V0L4UG - Low capacitance unidirectional quadruple ESD protection diode arrays@en-us TSSOP 5-Pin Nexperia PESD5V0L4UG vs PESD5V0L4UG,115
BZA856AL Trans Voltage Suppressor Diode Nexperia PESD5V0L4UG vs BZA856AL
BZA868AL,115 BZA800AL series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin Nexperia PESD5V0L4UG vs BZA868AL,115
BZA862A DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor NXP Semiconductors PESD5V0L4UG vs BZA862A

Related Parts for PESD5V0L4UG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD5V0L4UG by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD5V0L4UG by Nexperia

  • Please alert me when PESD5V0L4UG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PESD5V0L4UG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD5V0L4UG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PESD5V0L4UG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD5V0L4UG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD5V0L4UG by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: