-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESDxL2UM series - Low capacitance double ESD protection diode@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0101
|
Newark | Diode, Esd Protection, 5V, Sot-883, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-883, No. Of Pins:3Pins, Operating Voltage:5V, Power Dissipation Pd:250Mw, Product Range:Pesdxl2Um Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Nexperia PESD5V0L2UM,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10012 |
|
$0.0950 / $0.4770 | Buy Now |
DISTI #
1727-4185-1-ND
|
DigiKey | TVS DIODE 5VWM 15VC SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7333 In Stock |
|
$0.0535 / $0.4400 | Buy Now |
DISTI #
PESD5V0L2UM,315
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 3-Pin DFN T/R - Tape and Reel (Alt: PESD5V0L2UM,315) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
771-PESD5V0L2UM315
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0L2UM/SOT883/XQFN3 RoHS: Compliant | 10745 |
|
$0.0550 / $0.4500 | Buy Now |
|
Future Electronics | PESD Series 4 V 3 A Bi-Directional Double ESD Protection Diode - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 20000Reel |
|
$0.0520 / $0.0570 | Buy Now |
|
Future Electronics | PESD Series 4 V 3 A Bi-Directional Double ESD Protection Diode - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0520 / $0.0564 | Buy Now |
|
Rochester Electronics | PESD5V0S1BL - Trans Voltage Suppressor Diode, 130W, 5V, Bidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 3476486 |
|
$0.0468 / $0.0551 | Buy Now |
DISTI #
PESD5V0L2UM,315
|
Avnet Asia | ESD Suppressor Diode Arrays 15KV 3-Pin DFN T/R (Alt: PESD5V0L2UM,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
PESD5V0L2UM,315
|
Avnet Silica | ESD Suppressor Diode Arrays 15KV 3-Pin DFN T/R (Alt: PESD5V0L2UM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
PESD5V0L2UM,315
|
EBV Elektronik | ESD Suppressor Diode Arrays 15KV 3-Pin DFN T/R (Alt: PESD5V0L2UM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0L2UM,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L2UM,315
Nexperia
PESDxL2UM series - Low capacitance double ESD protection diode@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | R-PBCC-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.46 V | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0L2UM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L2UM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0L2UM | DIODE 30 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | PESD5V0L2UM,315 vs PESD5V0L2UM |